- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDN350-38D-X
Description
+
Lug Terminal (6.2/0)AWG 96.3mm 22.4mm Tin
Search Keywords: LCDN35038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDN350-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$44.19
5
$41.98
10
$39.88
25
$37.88
50
$35.99
100
$34.19
250 +
$32.48
Click for Quote
Log in
to unlock special pricing