- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDN2-14AH-Q
Description
+
Lug Terminal 2AWG 53.6mm 10.7mm Tin
Search Keywords: LCDN214AHQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDN2-14AH-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$19.20
10
$18.24
25
$17.33
50
$16.46
100
$15.64
250 +
$14.86
Click for Quote
Log in
to unlock special pricing