- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDN1/0-14A-X
Description
+
Lug Terminal (1/0)AWG 65.78mm 13.2mm Electro-Tin
Search Keywords: LCDN1014AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDN1/0-14A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$18.87
10
$17.93
25
$17.03
50
$16.18
100
$15.37
250 +
$14.60
Click for Quote
Log in
to unlock special pricing