help desk software
Image is representational - see mfr. specs

LCD8-38D-L

Panduit

Lug Terminal 8AWG 65mm 15.2mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal 8AWG 65mm 15.2mm Tin
Search Keywords: LCD838DL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCD8-38D-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7   can ship 12/15/25
Minimum Order:
4
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$8.18
10
$7.77
25
$7.38
50
$7.01
100
$6.66
250
$6.33
500 +
$6.01
Click for Quote
Log in to unlock special pricing
Older Equivalent
LCD8-38DH-L
LCD8-38DH-L
VIEW PRODUCT
Two-hole, standard barrel lug with window, #8 AWG wire, 3/8" stu
CUSTOMERS ALSO BOUGHT
5