- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD750-00-6
Description
+
Lug Terminal (9.5/0)AWG 143.5mm 48mm Tin
Search Keywords: LCD750006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD750-00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$79.74
12
$75.75
24
$71.96
48
$68.37
60 +
$64.95
Click for Quote
Log in
to unlock special pricing