- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD6-14BF-L
Description
+
Lug Terminal 6AWG 45.2mm 12.2mm Tin
Search Keywords: LCD614BFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD6-14BF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$13.73
10
$13.04
25
$12.39
50
$11.77
100
$11.18
250
$10.62
500 +
$10.09
Click for Quote
Log in
to unlock special pricing