- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD6-10B-L
Description
+
Lug Terminal 6AWG 57.65mm 11.68mm Electro-Tin
Search Keywords: LCD610BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD6-10B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$10.17
10
$9.66
25
$9.18
50
$8.72
100
$8.28
250
$7.87
500 +
$7.47
Click for Quote
Log in
to unlock special pricing