- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD6-10AH-L
Description
+
Lug Terminal 6AWG 48.76mm 11.68mm Electro-Tin
Search Keywords: LCD610AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD6-10AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$13.07
10
$12.42
25
$11.80
50
$11.21
100
$10.65
250
$10.12
500 +
$9.61
Click for Quote
Log in
to unlock special pricing