- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD600-00-6
Description
+
Lug Terminal (8.5/0)AWG 137.9mm 43.2mm Tin
Search Keywords: LCD600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD600-00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.81
5
$71.07
10
$67.51
25
$64.14
50
$60.93
100 +
$57.88
Click for Quote
Log in
to unlock special pricing