- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD500-12H-6
Description
+
Lug Terminal (7.7/0)AWG 125.2mm 39.1mm Tin
Search Keywords: LCD50012H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD500-12H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
6
$69.29
12
$65.83
24
$62.54
48
$59.41
60 +
$56.44
Click for Quote
Log in
to unlock special pricing