- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD500-12-6
Description
+
Lug Terminal (7.7/0)AWG 136.4mm 39.1mm Tin
Search Keywords: LCD500126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD500-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$51.59
5
$49.01
10
$46.56
25
$44.23
50
$42.02
100
$39.92
250 +
$37.92
Click for Quote
Log in
to unlock special pricing