- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD4-14D-L
Description
+
Lug Terminal 3-4AWG 66.8mm 13.97mm Electro-Tin
Search Keywords: LCD414DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD4-14D-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$11.24
10
$10.68
25
$10.14
50
$9.64
100
$9.15
250
$8.70
500 +
$8.26
Click for Quote
Log in
to unlock special pricing