- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD4-14AH-L
Description
+
Lug Terminal 2AWG 51.6mm 14mm Tin
Search Keywords: LCD414AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD4-14AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$14.45
10
$13.73
25
$13.04
50
$12.39
100
$11.77
250
$11.18
500 +
$10.62
Click for Quote
Log in
to unlock special pricing