- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD4-10B-L
Description
+
Lug Terminal 2AWG 58.2mm 14mm Tin
Search Keywords: LCD410BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD4-10B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$11.69
10
$11.11
25
$10.55
50
$10.02
100
$9.52
250
$9.05
500 +
$8.59
Click for Quote
Log in
to unlock special pricing