- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD4/0-14B-X
Panduit
LCD4/0-14B-X
Lug Terminal (4/0)AWG 78.7mm 26.9mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (4/0)AWG 78.7mm 26.9mm Tin
Search Keywords: LCD4014BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD4/0-14B-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCD4/0-14B-X RoHS compliant?
Yes, LCD4/0-14B-X is RoHS compliant.
What is the lead time for LCD4/0-14B-X?
The standard lead time for LCD4/0-14B-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$23.61
20
$22.43
40
$21.31
80
$20.24
160 +
$19.23
Click for Quote
Log in
to unlock special pricing