- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD400-38D-6
Description
+
Lug Terminal (6.7/0)AWG 98mm 35.3mm Tin
Search Keywords: LCD40038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD400-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
6
$40.49
12
$38.46
24
$36.54
48
$34.71
60 +
$32.98
Click for Quote
Log in
to unlock special pricing