- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD350-12-X
Description
+
Lug Terminal 125.98mm 32.51mm Electro-Tin
Search Keywords: LCD35012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD350-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$38.23
5
$36.31
10
$34.50
25
$32.77
50
$31.14
100
$29.58
250 +
$28.10
Click for Quote
Log in
to unlock special pricing