- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD300-38D-X
Description
+
Lug Terminal 94.99mm 30.22mm Electro-Tin
Search Keywords: LCD30038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD300-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$37.42
5
$35.55
10
$33.78
25
$32.09
50
$30.48
100
$28.96
250 +
$27.51
Click for Quote
Log in
to unlock special pricing