- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD300-00-X
Panduit
LCD300-00-X
Lug Terminal (5.5/0)AWG 125.2mm 30.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (5.5/0)AWG 125.2mm 30.2mm Tin
Search Keywords: LCD30000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD300-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCD300-00-X RoHS compliant?
Yes, LCD300-00-X is RoHS compliant.
What is the lead time for LCD300-00-X?
The standard lead time for LCD300-00-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$19.85
10
$18.93
25
$18.37
50
$17.84
100
$16.86
250
$16.41
500 +
$16.19
Click for Quote
Log in
to unlock special pricing