- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD2-56B-Q
Description
+
Lug Terminal 2AWG 67.3mm 16.8mm Tin
Search Keywords: LCD256BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD2-56B-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 25
Stock lot only:
17
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$13.156
25
$11.960
50
$11.360
100
$10.790
200 +
$10.250
Click for Quote
Log in
to unlock special pricing