- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD2-14A-Q
Description
+
Lug Terminal 2AWG 60.96mm 15.24mm Electro-Tin
Search Keywords: LCD214AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD2-14A-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$11.81
10
$11.22
25
$10.66
50
$10.13
100
$9.62
250
$9.14
500 +
$8.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT