- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD2/0-12-X
Panduit
LCD2/0-12-X
Lug Terminal (2/0)AWG 109.2mm 21.6mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 109.2mm 21.6mm Tin
Search Keywords: LCD2012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD2/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCD2/0-12-X RoHS compliant?
Yes, LCD2/0-12-X is RoHS compliant.
What is the lead time for LCD2/0-12-X?
The standard lead time for LCD2/0-12-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$18.78
10
$17.84
25
$16.95
50
$16.10
100
$15.30
250 +
$14.53
Click for Quote
Log in
to unlock special pricing