- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD2/0-00-X
Description
+
Lug Terminal (2/0)AWG 109.2mm 21.6mm Tin
Search Keywords: LCD2000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD2/0-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$17.67
10
$16.79
25
$15.95
50
$15.15
100
$14.39
250 +
$13.67
Click for Quote
Log in
to unlock special pricing