- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD1-38D-E
Description
+
Lug Terminal 1AWG 75.9mm 17.8mm Tin
Search Keywords: LCD138DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD1-38D-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$15.33
10
$14.56
25
$13.84
50
$13.14
100
$12.49
250 +
$11.86
Click for Quote
Log in
to unlock special pricing