- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD1-12F-E
Description
+
Lug Terminal 1AWG 93.5mm 19mm Tin
Search Keywords: LCD112FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD1-12F-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.