- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD10-14AH-L
Description
+
Lug Terminal 10-14AWG 39.87mm 10.66mm Electro-Tin
Search Keywords: LCD1014AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD10-14AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$19.01
100
$18.06
200
$17.15
400
$16.30
500 +
$15.48
Click for Quote
Log in
to unlock special pricing