Description
+
Lug Terminal (1/0)AWG 39.11mm 19.3mm Electro-Tin
Search Keywords: LCD1014AFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD1/0-14AF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$20.68
10
$19.64
25
$18.66
50
$17.73
100
$16.84
250 +
$16.00
Click for Quote
Log in
to unlock special pricing