- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD1/0-12-X
Description
+
Lug Terminal (1/0)AWG 107.9mm 20.3mm Tin
Search Keywords: LCD1012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD1/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$15.79
10
$15.00
25
$14.25
50
$13.54
100
$12.86
250 +
$12.22
Click for Quote
Log in
to unlock special pricing