- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX8-14B-L
Description
+
Lug Terminal 8AWG 56.6mm 12.2mm Tin
Search Keywords: LCCX814BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX8-14B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$11.24
10
$10.68
25
$10.15
50
$9.64
100
$9.16
250
$8.70
500 +
$8.27
Click for Quote
Log in
to unlock special pricing