- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX8-14A-L
Description
+
Lug Terminal 8AWG 53.3mm 12.2mm Tin
Search Keywords: LCCX814AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX8-14A-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$10.42
10
$9.90
25
$9.40
50
$8.93
100
$8.48
250
$8.06
500 +
$7.66
Click for Quote
Log in
to unlock special pricing