- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX8-14AF-L
Description
+
Lug Terminal 8AWG 41.2mm 12.2mm Tin
Search Keywords: LCCX814AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX8-14AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$14.42
10
$13.70
25
$13.01
50
$12.36
100
$11.74
250 +
$11.16
Click for Quote
Log in
to unlock special pricing