- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX8-10AF-L
Description
+
Lug Terminal 8AWG 38.9mm 10.4mm Tin
Search Keywords: LCCX810AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX8-10AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$14.38
100
$13.66
200
$12.98
400
$12.33
500 +
$11.71
Click for Quote
Log in
to unlock special pricing