- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX650-12-6
Description
+
Lug Terminal (8.5/0)AWG 171.5mm 49.5mm Tin
Search Keywords: LCCX650126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX650-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$117.41
5
$111.54
10
$105.96
25
$100.66
50
$95.63
100 +
$90.85
Click for Quote
Log in
to unlock special pricing