- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX500-38D-6
Description
+
Lug Terminal (7.7/0)AWG 145.3mm 48mm Tin
Search Keywords: LCCX50038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX500-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$83.98
5
$79.78
10
$75.79
25
$72.00
50
$68.40
100 +
$64.98
Click for Quote
Log in
to unlock special pricing