- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX4-38D-L
Panduit
LCCX4-38D-L
Lug Terminal 4AWG 78.5mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 4AWG 78.5mm 15.7mm Tin
Search Keywords: LCCX438DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX4-38D-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCCX4-38D-L RoHS compliant?
Yes, LCCX4-38D-L is RoHS compliant.
What is the lead time for LCCX4-38D-L?
The standard lead time for LCCX4-38D-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$8.57
25
$8.04
50
$7.80
100
$7.57
250
$7.27
500
$7.04
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing