- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX4-14CE-L
Description
+
Lug Terminal 4AWG 79.2mm 14mm Tin
Search Keywords: LCCX414CEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX4-14CE-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$17.95
10
$17.05
25
$16.20
50
$15.39
100
$14.62
250 +
$13.89
Click for Quote
Log in
to unlock special pricing