- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX4/0-38DH-X
Description
+
Lug Terminal (4/0)AWG 99.8mm 30.2mm Tin
Search Keywords: LCCX4038DHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX4/0-38DH-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$41.89
5
$39.80
10
$37.81
25
$35.92
50
$34.12
100
$32.41
250 +
$30.79
Click for Quote
Log in
to unlock special pricing