- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX350-38D-6
Description
+
Lug Terminal (6.2/0)AWG 125.7mm 39.1mm Tin
Search Keywords: LCCX35038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX350-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$54.71
5
$51.98
10
$49.38
25
$46.91
50
$44.56
100
$42.34
250 +
$40.22
Click for Quote
Log in
to unlock special pricing