- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX350-12-6
Description
+
Lug Terminal (6.2/0)AWG 155.7mm 39.1mm Tin
Search Keywords: LCCX350126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX350-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$53.11
5
$50.45
10
$47.93
25
$45.53
50
$43.26
100
$41.09
250 +
$39.04
Click for Quote
Log in
to unlock special pricing