- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX3/0-38D-X
Description
+
Lug Terminal (3/0)AWG 96.8mm 26.9mm Tin
Search Keywords: LCCX3038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX3/0-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$25.04
10
$23.79
25
$22.60
50
$21.47
100
$20.39
250 +
$19.37
Click for Quote
Log in
to unlock special pricing