- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX250-12-X
Description
+
Lug Terminal (4.7/0)AWG 146.6mm 32.5mm Tin
Search Keywords: LCCX25012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX250-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$36.06
5
$34.26
10
$32.55
25
$30.92
50
$29.37
100
$27.91
250 +
$26.51
Click for Quote
Log in
to unlock special pricing