- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX2-14B-E
Description
+
Lug Terminal 2AWG 76.5mm 17.8mm Tin
Search Keywords: LCCX214BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX2-14B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$16.61
10
$15.78
25
$14.99
50
$14.24
100
$13.53
250 +
$12.85
Click for Quote
Log in
to unlock special pricing