- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX2-12-E
Panduit
LCCX2-12-E
Lug Terminal 2AWG 117.6mm 19.1mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 117.6mm 19.1mm Tin
Search Keywords: LCCX212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX2-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCCX2-12-E RoHS compliant?
Yes, LCCX2-12-E is RoHS compliant.
What is the lead time for LCCX2-12-E?
The standard lead time for LCCX2-12-E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$16.81
10
$15.97
25
$15.17
50
$14.42
100
$13.70
250 +
$13.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT