- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX2/0-38D-X
Available Replacements
Panduit
LCCX2/0-38D-X
Lug Terminal (2/0)AWG 94mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 94mm 24.4mm Tin
Search Keywords: LCCX2038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX2/0-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces LCCX2/0-38D-X?
The recommended replacement for LCCX2/0-38D-X is LCCX2/0-38DH-X from Panduit, available from OnlineComponents.com.
Is LCCX2/0-38D-X RoHS compliant?
Yes, LCCX2/0-38D-X is RoHS compliant.
What is the lead time for LCCX2/0-38D-X?
The standard lead time for LCCX2/0-38D-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
150
can ship 10/26/26
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$18.45
10
$17.53
25
$16.66
50
$15.82
100
$15.03
250 +
$14.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT