- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX1-38D-X
Description
+
Lug Terminal 1AWG 90.7mm 19.3mm Tin
Search Keywords: LCCX138DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX1-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$17.95
20
$17.05
40
$16.20
80
$15.39
100 +
$14.62
Click for Quote
Log in
to unlock special pricing