- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX1/0-14BF-X
Description
+
Lug Terminal (1/0)AWG 59.4mm 21.6mm Tin
Search Keywords: LCCX1014BFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX1/0-14BF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$25.61
10
$24.33
25
$23.12
50
$21.96
100
$20.86
250 +
$19.82
Click for Quote
Log in
to unlock special pricing