- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF6-14AH-L
Description
+
Lug Terminal 6AWG 59.9mm 12.2mm Tin
Search Keywords: LCCF614AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF6-14AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$8.69
10
$8.26
25
$7.84
50
$7.45
100
$7.08
250
$6.72
500 +
$6.39
Click for Quote
Log in
to unlock special pricing