- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF350-12-6
Description
+
Lug Terminal (6.2/0)AWG 161.5mm 38.9mm Tin
Search Keywords: LCCF350126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF350-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$55.76
5
$52.98
10
$50.33
25
$47.81
50
$45.42
100
$43.15
250 +
$40.99
Click for Quote
Log in
to unlock special pricing