- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF3/0-12-X
Description
+
Lug Terminal (3/0)AWG 130.3mm 26.9mm Tin
Search Keywords: LCCF3012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF3/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$29.51
5
$28.03
10
$26.63
25
$25.30
50
$24.03
100
$22.83
250 +
$21.69
Click for Quote
Log in
to unlock special pricing