- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF2/0-12-X
Description
+
Lug Terminal (2/0)AWG 127.8mm 24.4mm Tin
Search Keywords: LCCF2012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF2/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$23.79
10
$22.60
25
$21.47
50
$20.39
100
$19.37
250 +
$18.41
Click for Quote
Log in
to unlock special pricing